DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SK42L-TP

DigiKey Part Number
SK42L-TPMSTR-ND - Tape & Reel (TR)
SK42L-TPMSCT-ND - Cut Tape (CT)
SK42L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK42L-TP
Description
DIODE SCHOTTKY 20V 4A DO214AB
Customer Reference
Detailed Description
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,115
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.00900$40.09
100$2.65730$265.73
500$2.02984$1,014.92
1,000$1.82759$1,827.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41343$4,240.29
6,000$1.39944$8,396.64
9,000$1.37489$12,374.01
15,000$1.30073$19,510.95
21,000$1.25681$26,393.01
30,000$1.21834$36,550.20
Manufacturers Standard Package