


1N4004GP-TP | |
---|---|
DigiKey Part Number | 1N4004GP-TPMSTR-ND - Tape & Reel (TR) 1N4004GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004GP-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.13300 | $11.33 |
100 | $0.70040 | $70.04 |
500 | $0.51254 | $256.27 |
1,000 | $0.45152 | $451.52 |
2,000 | $0.40004 | $800.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34417 | $1,720.85 |
10,000 | $0.30955 | $3,095.50 |
15,000 | $0.29188 | $4,378.20 |
25,000 | $0.27203 | $6,800.75 |
35,000 | $0.26026 | $9,109.10 |
50,000 | $0.24882 | $12,441.00 |
125,000 | $0.22370 | $27,962.50 |
250,000 | $0.20818 | $52,045.00 |