


SK36AFL-TP | |
---|---|
DigiKey Part Number | SK36AFL-TPMSTR-ND - Tape & Reel (TR) SK36AFL-TPMSCT-ND - Cut Tape (CT) SK36AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36AFL-TP |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.29405 | $1,294.05 |
2,000 | $1.20246 | $2,404.92 |
5,000 | $1.06070 | $5,303.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.92054 | $9,205.40 |
20,000 | $0.86216 | $17,243.20 |
30,000 | $0.86175 | $25,852.50 |
50,000 | $0.83361 | $41,680.50 |