


SK34Q-TP | |
---|---|
DigiKey Part Number | 353-SK34Q-TPTR-ND - Tape & Reel (TR) 353-SK34Q-TPCT-ND - Cut Tape (CT) 353-SK34Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34Q-TP |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.79500 | $47.95 |
100 | $3.41580 | $341.58 |
500 | $2.63490 | $1,317.45 |
1,000 | $2.38324 | $2,383.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.95717 | $5,871.51 |
6,000 | $1.90234 | $11,414.04 |
9,000 | $1.86090 | $16,748.10 |
15,000 | $1.72811 | $25,921.65 |
21,000 | $1.69352 | $35,563.92 |