DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SK4200L-TP

DigiKey Part Number
SK4200L-TPMSTR-ND - Tape & Reel (TR)
SK4200L-TPMSCT-ND - Cut Tape (CT)
SK4200L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK4200L-TP
Description
DIODE SCHOTTKY 200V 4A DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$5.56700$55.67
100$3.96180$396.18
500$3.07370$1,536.85
1,000$2.78763$2,787.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.41330$7,239.90
6,000$2.24121$13,447.26
9,000$2.05275$18,474.75
Manufacturers Standard Package