SK22-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.80000

Similar


Diodes Incorporated
In Stock: 25,856
Unit Price: $2.30000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,321
Unit Price: $4.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,523
Unit Price: $3.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.60320
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,106
Unit Price: $4.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.96000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
Micro Commercial Components Corporate Video

SK22-TP

DigiKey Part Number
SK22-TPMSCT-ND - Cut Tape (CT)
SK22-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK22-TP
Description
DIODE SCHOTT 20V 2A DO214AA HSMB
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes