Similar



SK18-TP | |
|---|---|
DigiKey Part Number | SK18-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK18-TP |
Description | DIODE SCHOTT 80V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA, HSMB |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B180B-13-F | Diodes Incorporated | 1,432 | B180B-FDICT-ND | $8.30000 | Similar |
| SS18 | onsemi | 25,980 | SS18CT-ND | $6.41000 | Similar |



