


SIX3439KA-TP | |
---|---|
DigiKey Part Number | 353-SIX3439KA-TPTR-ND - Tape & Reel (TR) 353-SIX3439KA-TPCT-ND - Cut Tape (CT) 353-SIX3439KA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIX3439KA-TP |
Description | MOSFET N/P-CH 20V 0.75A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA, 600mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA, 600mA | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V, 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V, 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V, 40pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.89237 | $892.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75180 | $2,255.40 |
6,000 | $0.68470 | $4,108.20 |
9,000 | $0.59640 | $5,367.60 |
15,000 | $0.59325 | $8,898.75 |
21,000 | $0.58005 | $12,181.05 |
30,000 | $0.55665 | $16,699.50 |
75,000 | $0.54774 | $41,080.50 |