New Product
Diode 1200 V 32A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICB10120G4J-TP

DigiKey Part Number
353-SICB10120G4J-TPTR-ND - Tape & Reel (TR)
353-SICB10120G4J-TPCT-ND - Cut Tape (CT)
353-SICB10120G4J-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SICB10120G4J-TP
Description
SIC SCHOTTKY DIODE,D2-PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 32A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
32A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Capacitance @ Vr, F
774pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.94000$28.94
10$18.81100$188.11
100$13.05900$1,305.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$10.05264$8,042.11
1,600$9.35108$14,961.73
2,400$8.99381$21,585.14
4,000$8.59243$34,369.72
5,600$8.41676$47,133.86
Manufacturers Standard Package