



MCAC30N06Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC30N06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC30N06Y-TPCT-ND - Cut Tape (CT) 353-MCAC30N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC30N06Y-TP |
Description | MOSFET N-CH 60 30A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 30W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1552 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.02700 | $60.27 |
100 | $3.96180 | $396.18 |
500 | $3.07370 | $1,536.85 |
1,000 | $2.71004 | $2,710.04 |
2,000 | $2.54689 | $5,093.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.28630 | $11,431.50 |
10,000 | $2.12530 | $21,253.00 |
15,000 | $2.05275 | $30,791.25 |