
MCB011N10YL-TP | |
---|---|
DigiKey Part Number | 353-MCB011N10YL-TPTR-ND - Tape & Reel (TR) 353-MCB011N10YL-TPCT-ND - Cut Tape (CT) 353-MCB011N10YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB011N10YL-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 63A (Tc) 100W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1404 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.33600 | $93.36 |
100 | $6.26660 | $626.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.65728 | $3,725.82 |
1,600 | $4.37744 | $7,003.90 |
2,400 | $4.22860 | $10,148.64 |
4,000 | $3.98435 | $15,937.40 |
5,600 | $3.74680 | $20,982.08 |
8,000 | $3.69495 | $29,559.60 |