



SI3139KE-TP | |
---|---|
DigiKey Part Number | SI3139KE-TPMSTR-ND - Tape & Reel (TR) SI3139KE-TPMSCT-ND - Cut Tape (CT) SI3139KE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KE-TP |
Description | MOSFET P-CH 20V 660MA SOT523 |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Tj) 150mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.86400 | $18.64 |
100 | $1.22920 | $122.92 |
500 | $0.87480 | $437.40 |
1,000 | $0.73817 | $738.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61875 | $1,856.25 |
6,000 | $0.55851 | $3,351.06 |
9,000 | $0.51729 | $4,655.61 |
15,000 | $0.49323 | $7,398.45 |
21,000 | $0.47277 | $9,928.17 |
30,000 | $0.46803 | $14,040.90 |
75,000 | $0.42122 | $31,591.50 |