Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-363
SOT 363

SI3139KDWA-TP

DigiKey Part Number
353-SI3139KDWA-TPTR-ND - Tape & Reel (TR)
353-SI3139KDWA-TPCT-ND - Cut Tape (CT)
353-SI3139KDWA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3139KDWA-TP
Description
MOSFET 2P-CH 20V 0.6A SOT363
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA
Rds On (Max) @ Id, Vgs
850mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.86nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
40pF @ 16V
Power - Max
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.05500$20.55
100$1.29240$129.24
500$0.96076$480.38
1,000$0.85364$853.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71719$2,151.57
6,000$0.64833$3,889.98
9,000$0.61323$5,519.07
15,000$0.57377$8,606.55
21,000$0.55039$11,558.19
30,000$0.52766$15,829.80
Manufacturers Standard Package