



SI3134KE-TP | |
---|---|
DigiKey Part Number | SI3134KE-TPMSTR-ND - Tape & Reel (TR) SI3134KE-TPMSCT-ND - Cut Tape (CT) SI3134KE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KE-TP |
Description | MOSFET N-CH 20V 750MA SOT523 |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Tj) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79500 | $17.95 |
100 | $0.87340 | $87.34 |
500 | $0.83406 | $417.03 |
1,000 | $0.74006 | $740.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60604 | $1,818.12 |
6,000 | $0.54906 | $3,294.36 |
9,000 | $0.46922 | $4,222.98 |
15,000 | $0.46662 | $6,999.30 |
21,000 | $0.46506 | $9,766.26 |
30,000 | $0.45403 | $13,620.90 |
75,000 | $0.42902 | $32,176.50 |
150,000 | $0.38690 | $58,035.00 |