


SI3134KA-TP | |
---|---|
DigiKey Part Number | 353-SI3134KA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3134KA-TP |
Description | MOSFET N-CH 20V 750MA SOT723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Tj) 150W (Tj) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.63403 | $5,072.24 |
16,000 | $0.57991 | $9,278.56 |
24,000 | $0.55233 | $13,255.92 |
40,000 | $0.52133 | $20,853.20 |
56,000 | $0.50298 | $28,166.88 |
80,000 | $0.48514 | $38,811.20 |