SF54G-AP-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF54G-AP-HF
Micro Commercial Components Corporate Video

SF55G-TP

DigiKey Part Number
SF55G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF55G-TP
Description
DIODE STANDARD 300V 5A DO201AD
Customer Reference
Detailed Description
Diode 300 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.52492$1,829.90
2,400$1.38174$3,316.18
3,600$1.30876$4,711.54
6,000$1.22672$7,360.32
8,400$1.17812$9,896.21
12,000$1.13088$13,570.56
30,000$1.02719$30,815.70
60,000$1.00585$60,351.00
Manufacturers Standard Package