Diode 50 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 5A Through Hole DO-201AD
Micro Commercial Components Corporate Video

SF51G-TP

DigiKey Part Number
SF51G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF51G-TP
Description
DIODE STANDARD 50V 5A DO201AD
Customer Reference
Detailed Description
Diode 50 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.75591$2,107.09
2,400$1.59107$3,818.57
3,600$1.50700$5,425.20
6,000$1.41254$8,475.24
8,400$1.35657$11,395.19
12,000$1.30217$15,626.04
Manufacturers Standard Package