


SF38G-TP | |
---|---|
DigiKey Part Number | SF38G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF38G-TP |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.13968 | $1,367.62 |
2,400 | $1.02747 | $2,465.93 |
3,600 | $0.97022 | $3,492.79 |
6,000 | $0.90587 | $5,435.22 |
8,400 | $0.86774 | $7,289.02 |
12,000 | $0.83067 | $9,968.04 |
30,000 | $0.74930 | $22,479.00 |
60,000 | $0.69903 | $41,941.80 |