


AZ23C22WHE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23C22WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C22WHE3-TP |
Description | DIODE ZENER ARRAY 22V SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 200 mW ±5.68% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5.68% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61090 | $1,832.70 |
6,000 | $0.55130 | $3,307.80 |
9,000 | $0.52090 | $4,688.10 |
15,000 | $0.48672 | $7,300.80 |
21,000 | $0.46647 | $9,795.87 |
30,000 | $0.44679 | $13,403.70 |
75,000 | $0.40357 | $30,267.75 |
150,000 | $0.37976 | $56,964.00 |