Diode 20 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount SOD-323
SOD 323

SD103CWSHE3-TP

DigiKey Part Number
353-SD103CWSHE3-TPTR-ND - Tape & Reel (TR)
353-SD103CWSHE3-TPCT-ND - Cut Tape (CT)
353-SD103CWSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103CWSHE3-TP
Description
DIODE SCHOTTKY 20V 350MA SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103CWSHE3-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.56200$15.62
100$0.97590$97.59
500$0.71922$359.61
1,000$0.63610$636.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53004$1,590.12
6,000$0.47651$2,859.06
9,000$0.44920$4,042.80
15,000$0.41849$6,277.35
21,000$0.40029$8,406.09
30,000$0.38260$11,478.00
Manufacturers Standard Package