



SD101BWS-TP | |
|---|---|
DigiKey Part Number | SD101BWSTPMSTR-ND - Tape & Reel (TR) SD101BWSTPMSCT-ND - Cut Tape (CT) SD101BWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWS-TP |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.58870 | $58.87 |
| 500 | $0.42784 | $213.92 |
| 1,000 | $0.37572 | $375.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30907 | $927.21 |
| 6,000 | $0.27539 | $1,652.34 |
| 9,000 | $0.25819 | $2,323.71 |
| 15,000 | $0.23883 | $3,582.45 |
| 21,000 | $0.22736 | $4,774.56 |
| 30,000 | $0.21620 | $6,486.00 |





