Similar
Similar

SAC45-AP | |
|---|---|
DigiKey Part Number | 353-SAC45-AP-ND |
Manufacturer | |
Manufacturer Product Number | SAC45-AP |
Description | TVS DIODE 45VWM 77VC DO15 |
Customer Reference | |
Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA45A/B | YAGEO | 0 | 13-15KPA45A/BTB-ND | $263.24594 | Similar |
| 15KPA45A/TR13 | YAGEO | 0 | 13-15KPA45A/TR13TR-ND | $263.24584 | Similar |


