Similar
Similar

SA45CA-AP | |
|---|---|
DigiKey Part Number | 353-SA45CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | SA45CA-AP |
Description | TVS DIODE 45VWM 72.7VC DO15 |
Customer Reference | |
Detailed Description | 72.7V Clamp 7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA45CA/B | YAGEO | 0 | 13-15KPA45CA/BTB-ND | $36.34385 | Similar |
| 15KPA45CA/TR13 | YAGEO | 0 | 13-15KPA45CA/TR13TR-ND | $36.34384 | Similar |


