


SA16CA-TP | |
|---|---|
DigiKey Part Number | SA16CA-TPMSTR-ND - Tape & Reel (TR) SA16CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA16CA-TP |
Description | TVS DIODE 16VWM 26VC DO15 |
Customer Reference | |
Detailed Description | 26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA16CA | Littelfuse Inc. | 4,506 | SA16CALFCT-ND | $6.99000 | Direct |
| Cut Tape (CT): | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.15700 | $31.57 |
| 100 | $2.00770 | $200.77 |
| 500 | $1.51062 | $755.31 |
| 1,000 | $1.35013 | $1,350.13 |
| 2,000 | $1.21498 | $2,429.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10113 | $4,404.52 |
| 8,000 | $1.00533 | $8,042.64 |
| 12,000 | $0.95650 | $11,478.00 |
| 20,000 | $0.90162 | $18,032.40 |
| 28,000 | $0.86913 | $24,335.64 |
| 40,000 | $0.83755 | $33,502.00 |

