


SA15CA-TP | |
---|---|
DigiKey Part Number | SA15CA-TPMSTR-ND - Tape & Reel (TR) SA15CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO15 |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.74900 | $27.49 |
100 | $1.74770 | $174.77 |
500 | $1.31530 | $657.65 |
1,000 | $1.17553 | $1,175.53 |
2,000 | $1.05786 | $2,115.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95872 | $3,834.88 |
8,000 | $0.87531 | $7,002.48 |
12,000 | $0.83280 | $9,993.60 |
20,000 | $0.78502 | $15,700.40 |
28,000 | $0.75673 | $21,188.44 |
40,000 | $0.72923 | $29,169.20 |
100,000 | $0.69972 | $69,972.00 |