
SFR18EZPF2203 | |
---|---|
DigiKey Part Number | 846-SFR18EZPF2203TR-ND - Tape & Reel (TR) 846-SFR18EZPF2203CT-ND - Cut Tape (CT) 846-SFR18EZPF2203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF2203 |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89500 | $8.95 |
25 | $0.70960 | $17.74 |
50 | $0.60600 | $30.30 |
100 | $0.52390 | $52.39 |
250 | $0.44144 | $110.36 |
500 | $0.40136 | $200.68 |
1,000 | $0.35636 | $356.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29975 | $1,498.75 |
10,000 | $0.27014 | $2,701.40 |
15,000 | $0.26025 | $3,903.75 |
25,000 | $0.25025 | $6,256.25 |
35,000 | $0.24938 | $8,728.30 |
50,000 | $0.24854 | $12,427.00 |
60,000 | $0.24814 | $14,888.40 |
120,000 | $0.24050 | $28,860.00 |
125,000 | $0.24010 | $30,012.50 |