KBJ604G-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 1,778
Unit Price: $13.47000
Datasheet
4 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ604G-BP

DigiKey Part Number
353-KBJ604G-BP-ND
Manufacturer
Manufacturer Product Number
KBJ604G-BP
Description
BRIDGE RECT 1PHASE 400V 6A KBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes