


S9018-H-BP | |
---|---|
DigiKey Part Number | 353-S9018-H-BP-ND |
Manufacturer | |
Manufacturer Product Number | S9018-H-BP |
Description | TRANS NPN 18V 0.05A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 310 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 18 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 97 @ 1mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 600MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |