


S5DL-TP | |
|---|---|
DigiKey Part Number | S5DL-TPMSTR-ND - Tape & Reel (TR) S5DL-TPMSCT-ND - Cut Tape (CT) S5DL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5DL-TP |
Description | DIODE STANDARD 200V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.33410 | $233.41 |
| 500 | $1.77486 | $887.43 |
| 1,000 | $1.59431 | $1,594.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36482 | $4,094.46 |
| 6,000 | $1.24919 | $7,495.14 |
| 9,000 | $1.19026 | $10,712.34 |
| 15,000 | $1.12403 | $16,860.45 |
| 21,000 | $1.08482 | $22,781.22 |
| 30,000 | $1.04670 | $31,401.00 |
| 75,000 | $1.02769 | $77,076.75 |

