


S3GBHE3-TP | |
---|---|
DigiKey Part Number | 353-S3GBHE3-TPTR-ND - Tape & Reel (TR) 353-S3GBHE3-TPCT-ND - Cut Tape (CT) 353-S3GBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GBHE3-TP |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.80000 | $28.00 |
100 | $1.78180 | $178.18 |
500 | $1.34168 | $670.84 |
1,000 | $1.19971 | $1,199.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01890 | $3,056.70 |