DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5

S2MHE3-LTP

DigiKey Part Number
353-S2MHE3-LTPTR-ND - Tape & Reel (TR)
353-S2MHE3-LTPCT-ND - Cut Tape (CT)
353-S2MHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MHE3-LTP
Description
DIODE STANDARD 1000V 2A DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79800$17.98
100$1.13070$113.07
500$0.83868$419.34
1,000$0.74425$744.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62398$1,871.94
6,000$0.56330$3,379.80
9,000$0.53236$4,791.24
15,000$0.49757$7,463.55
21,000$0.47696$10,016.16
30,000$0.45693$13,707.90
75,000$0.41294$30,970.50
150,000$0.39002$58,503.00
Manufacturers Standard Package