


S2GQ-LTP | |
---|---|
DigiKey Part Number | 353-S2GQ-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2GQ-LTP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71397 | $2,141.91 |
6,000 | $0.64606 | $3,876.36 |
9,000 | $0.61143 | $5,502.87 |
15,000 | $0.57250 | $8,587.50 |
21,000 | $0.54944 | $11,538.24 |
30,000 | $0.52703 | $15,810.90 |
75,000 | $0.47783 | $35,837.25 |
150,000 | $0.46187 | $69,280.50 |