


S1G-TP | |
|---|---|
DigiKey Part Number | S1G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1G-TP |
Description | DIODE STD 400V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA, HSMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS2G | Taiwan Semiconductor Corporation | 6,000 | 1801-HS2GCT-ND | $4.60000 | Similar |


