


S10KL-TP | |
---|---|
DigiKey Part Number | S10KL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10KL-TP |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67072 | $5,012.16 |
6,000 | $1.53464 | $9,207.84 |
9,000 | $1.46531 | $13,187.79 |
15,000 | $1.38740 | $20,811.00 |
21,000 | $1.34129 | $28,167.09 |
30,000 | $1.31376 | $39,412.80 |