



S10J-TP | |
---|---|
DigiKey Part Number | S10J-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10J-TP |
Description | DIODE STANDARD 600V 10A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (HSMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (HSMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |