
RS804-BP | |
|---|---|
DigiKey Part Number | 353-RS804-BP-ND |
Manufacturer | |
Manufacturer Product Number | RS804-BP |
Description | BRIDGE RECT 1PHASE 400V 8A RS-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole RS-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-6 | |
Supplier Device Package | RS-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $4.59496 | $11,027.90 |

