Image for RS803-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS803-BP

DigiKey Part Number
353-RS803-BP-ND
Manufacturer
Manufacturer Product Number
RS803-BP
Description
BRIDGE RECT 1PHASE 200V 8A RS-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole RS-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, RS-6
Technology
Standard
Supplier Device Package
RS-6
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,400$5.28420$12,682.08