AK1-076C-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK15-076C-BP

DigiKey Part Number
353-AK15-076C-BP-ND
Manufacturer
Manufacturer Product Number
AK15-076C-BP
Description
TVS DIODE 76VWM 145VC AK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
145V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole AK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
145V
Current - Peak Pulse (10/1000µs)
15000A (15kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$236.67000$18,933.60