
RL206GP-AP-HF | |
|---|---|
DigiKey Part Number | 353-RL206GP-AP-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL206GP-AP-HF |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.31811 | $9,543.30 |
| 60,000 | $0.29247 | $17,548.20 |
| 90,000 | $0.27940 | $25,146.00 |
| 150,000 | $0.26472 | $39,708.00 |
| 210,000 | $0.25602 | $53,764.20 |
| 300,000 | $0.25281 | $75,843.00 |

