DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

RL202-AP

DigiKey Part Number
RL202-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL202-AP
Description
DIODE STANDARD 100V 2A DO15
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types