


RL202GP-TP | |
---|---|
DigiKey Part Number | RL202GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL202GP-TP |
Description | DIODE STANDARD 100V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37583 | $1,503.32 |
8,000 | $0.33756 | $2,700.48 |
12,000 | $0.31804 | $3,816.48 |
20,000 | $0.29608 | $5,921.60 |
28,000 | $0.28307 | $7,925.96 |
40,000 | $0.27042 | $10,816.80 |
100,000 | $0.24265 | $24,265.00 |
200,000 | $0.22549 | $45,098.00 |