RL107-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19068
Datasheet
Diode 1000 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole A-405
Micro Commercial Components Corporate Video

RL107-AP

DigiKey Part Number
RL107-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL107-AP
Description
DIODE STANDARD 1000V 1A A405
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types