


RL105-AP | |
---|---|
DigiKey Part Number | RL105-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL105-AP |
Description | DIODE STANDARD 600V 1A A405 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-405 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |