
CSPH7V0L-TP | |
---|---|
DigiKey Part Number | 353-CSPH7V0L-TPTR-ND - Tape & Reel (TR) 353-CSPH7V0L-TPCT-ND - Cut Tape (CT) 353-CSPH7V0L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPH7V0L-TP |
Description | TVS DIODE 7VWM 15VC CSP10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 700W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 185pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.17420 | $117.42 |
500 | $0.87218 | $436.09 |
1,000 | $0.77438 | $774.38 |
2,000 | $0.69203 | $1,384.06 |
5,000 | $0.60265 | $3,013.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.54735 | $5,473.50 |