
RB520S-30HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-30HE3-TPTR-ND - Tape & Reel (TR) 353-RB520S-30HE3-TPCT-ND - Cut Tape (CT) 353-RB520S-30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30HE3-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.32200 | $13.22 |
| 100 | $0.82560 | $82.56 |
| 500 | $0.60666 | $303.33 |
| 1,000 | $0.53585 | $535.85 |
| 2,000 | $0.47609 | $952.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.38320 | $3,065.60 |
| 16,000 | $0.34744 | $5,559.04 |
| 24,000 | $0.32920 | $7,900.80 |
| 40,000 | $0.30871 | $12,348.40 |
| 56,000 | $0.29657 | $16,607.92 |
| 80,000 | $0.28477 | $22,781.60 |
| 200,000 | $0.25887 | $51,774.00 |




