


R5000-AP | |
---|---|
DigiKey Part Number | R5000-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R5000-AP |
Description | DIODE STANDARD 5000V 200MA DO15 |
Customer Reference | |
Detailed Description | Diode 5000 V 200mA Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 5 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 5000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |