


PB610-BP | |
---|---|
DigiKey Part Number | PB610-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | PB610-BP |
Description | BRIDGE RECT 1PHASE 1KV 6A PB-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PB-6 |
Datasheet | Datasheet |
EDA/CAD Models | PB610-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, PB-6 | |
Supplier Device Package | PB-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $8.54800 | $85.48 |
100 | $5.71240 | $571.24 |
500 | $4.49716 | $2,248.58 |
1,600 | $3.87693 | $6,203.09 |
3,200 | $3.58443 | $11,470.18 |
6,400 | $3.33858 | $21,366.91 |
11,200 | $3.28440 | $36,785.28 |