


P6KE82CA-TP | |
|---|---|
DigiKey Part Number | P6KE82CA-TPMSTR-ND - Tape & Reel (TR) P6KE82CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82CA-TP |
Description | TVS DIODE 70.1VWM 113VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.98660 | $98.66 |
| 500 | $0.75638 | $378.19 |
| 1,000 | $0.69883 | $698.83 |
| 2,000 | $0.69291 | $1,385.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67680 | $2,707.20 |
| 8,000 | $0.56485 | $4,518.80 |
| 12,000 | $0.53501 | $6,420.12 |
| 20,000 | $0.50146 | $10,029.20 |
| 28,000 | $0.48159 | $13,484.52 |
| 40,000 | $0.46227 | $18,490.80 |
| 100,000 | $0.41988 | $41,988.00 |
| 200,000 | $0.41108 | $82,216.00 |

