Direct
Similar



P6KE7.5CA-TP | |
|---|---|
DigiKey Part Number | P6KE7.5CA-TPMSTR-ND - Tape & Reel (TR) P6KE7.5CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CA-TP |
Description | TVS DIODE 6.4VWM 11.3VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.26940 | $126.94 |
| 500 | $0.94318 | $471.59 |
| 1,000 | $0.83744 | $837.44 |
| 2,000 | $0.74832 | $1,496.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67326 | $2,693.04 |
| 8,000 | $0.61004 | $4,880.32 |
| 12,000 | $0.57781 | $6,933.72 |
| 20,000 | $0.54158 | $10,831.60 |
| 28,000 | $0.52011 | $14,563.08 |
| 40,000 | $0.49925 | $19,970.00 |




