


P6KE68A-TP | |
---|---|
DigiKey Part Number | P6KE68A-TPMSTR-ND - Tape & Reel (TR) P6KE68A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE68A-TP |
Description | TVS DIODE 58.1VWM 92VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.46200 | $14.62 |
100 | $1.17420 | $117.42 |
500 | $0.89320 | $446.60 |
1,000 | $0.86101 | $861.01 |
2,000 | $0.79663 | $1,593.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79663 | $3,186.52 |
8,000 | $0.56413 | $4,513.04 |
12,000 | $0.53432 | $6,411.84 |
20,000 | $0.50082 | $10,016.40 |
28,000 | $0.48097 | $13,467.16 |
40,000 | $0.46168 | $18,467.20 |
100,000 | $0.41934 | $41,934.00 |
200,000 | $0.41055 | $82,110.00 |